NEMIQ, XCT Uninsulated Terminal, M3M24 Stud Size 3 AWG 3 AWG Wire Size, Sliver
- RS Stock No.:
- 340-170
- Distrelec Article No.:
- 301-80-535
- Mfr. Part No.:
- 95-12
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR32.20
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR32.20 | - |
| 10 - 24 | MYR29.66 | 7% |
| 25 + | MYR26.12 | 18% |
*price indicative
- RS Stock No.:
- 340-170
- Distrelec Article No.:
- 301-80-535
- Mfr. Part No.:
- 95-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Terminal | |
| Series | XCT | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 20mm | |
| Inner Ring Diameter | 13mm | |
| Maximum Wire Size AWG | 3AWG | |
| Minimum Wire Size AWG | 3AWG | |
| Overall Length | 68mm | |
| Stud Size | M3M24 | |
| Colour | Sliver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Terminal | ||
Series XCT | ||
Insulation Uninsulated | ||
Outer Ring Diameter 20mm | ||
Inner Ring Diameter 13mm | ||
Maximum Wire Size AWG 3AWG | ||
Minimum Wire Size AWG 3AWG | ||
Overall Length 68mm | ||
Stud Size M3M24 | ||
Colour Sliver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Tube Cable Terminal KRF in 95mm² M12 size is designed for the Nordic market and is suitable for stranded conductors (class 5 and class 6). Made from 99.9% pure copper, it has a surface treatment of greater than 4μ Sn. The tube cable lug plate may feature markings such as n35-12F, where n represents Nemea, 35 is for 35mm² cable, 12 is for the M12 hole, and F denotes KRF. The neck marking may read 13, indicating the outer diameter of the neck (OD measurement). When crimping with hexagonal jaws, ensure that the neck marking and jaw marking align.
Flange shape Ring shape
Surface protection Tinned
Material Copper
Connection angle 180° horizontal
Related links
- NEMIQ M3M24 Stud Size 3 AWG 3 AWG Wire Size, Sliver
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- TE Connectivity 6 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 8 AWG 8 AWG Wire Size, Sliver
- TE Connectivity 10 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 3 AWG 3 AWG Wire Size, Grey
- NEMIQ M8 Stud Size 2 AWG 2 AWG Wire Size, Sliver
