Ruland MSCX-50-50-F Rigid Shaft Coupling, 85 mm OD, 1215 Carbon Steel
- RS Stock No.:
- 615-858
- Mfr. Part No.:
- MSCX-50-50-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR2,118.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,118.84 |
*price indicative
- RS Stock No.:
- 615-858
- Mfr. Part No.:
- MSCX-50-50-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Length | 124mm | |
| Bore Size A | 50mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 50mm | |
| Material | 1215 Carbon Steel | |
| Style | Set Screw | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Set Screw | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Length 124mm | ||
Bore Size A 50mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 50mm | ||
Material 1215 Carbon Steel | ||
Style Set Screw | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Set Screw | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power. It is machined from solid bar stock.
Offers exceptional torque transmission capabilities for reliable performance
Designed for easy installation saving time and effort during setup
Constructed from high quality materials to withstand challenging conditions
Ensures precise alignment reducing the risk of mechanical failures
Compact design allows for efficient use of space in applications
Compatible with a variety of shafts providing versatility in usage
Related links
- Ruland MSCC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSPC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MSPX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MSCX-50-50-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-20-20-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-16-16-F Rigid Shaft Coupling 1215 Carbon Steel
