Ruland MCLX-5-5-F Rigid Shaft Coupling, 15 mm OD, 1215 Carbon Steel, 1.81 Nm

Subtotal (1 unit)*

MYR208.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR208.67

*price indicative

RS Stock No.:
591-750
Mfr. Part No.:
MCLX-5-5-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

22mm

Bore Size A

5mm

Maximum Speed

4000rpm

Bore Size B

5mm

Material

1215 Carbon Steel

Style

Clamp

Torque Rating

1.81Nm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland product is a one-piece rigid coupling, expertly designed to facilitate seamless connections between shafts in high-precision servo applications. With its robust construction from lead-free steel and a proprietary black oxide finish, it not only enhances holding power but also effectively combats corrosion, ensuring longevity and reliability in diverse environments. The precision honed bores guarantee alignment and minimize vibration, while the innovative Nypatch anti-vibration coating streamlines installation processes, significantly cutting down on operational downtime. Manufactured with strict adherence to quality standards in Marlborough, MA, this coupling is RoHS3 and REACH compliant, embodying a blend of performance and safety tailored for demanding industrial tasks.

Precision honed bores ensure optimal alignment and zero backlash

High holding power achieved through forged screws exceeding DIN 912 standards

Black oxide finish enhances both aesthetics and durability

Tested and compliant with stringent RoHS3 and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy