Molex 15018 Series Flexible Cable, 70, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 787-948
- Mfr. Part No.:
- 15018-0589
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 reel of 50 units)*
MYR1,736.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,736.43 | MYR34.729 |
*price indicative
- RS Stock No.:
- 787-948
- Mfr. Part No.:
- 15018-0589
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15018 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Transparent | |
| Number of Conductors | 70 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15018 | ||
Cable Length 152mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Transparent | ||
Number of Conductors 70 | ||
- COO (Country of Origin):
- CN
The Molex Jumper cable is a High quality flat-flexible cable, designed to deliver reliable electrical connectivity in Compact spaces. Its sturdy construction supports seamless data transmission across devices, ensuring optimal performance and flexibility.
0.50mm pitch provides a Compact and efficient connection
152.00mm cable length offers flexibility in installation
Gold plating enhances conductivity and reduces signal loss
70 circuits ensure versatile application in varied designs
Related links
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
