Molex 15018 Series Flexible Cable, 60, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 787-901
- Mfr. Part No.:
- 15018-0568
- Manufacturer:
- Molex
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-901
- Mfr. Part No.:
- 15018-0568
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 500μm | |
| Series | 15018 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC-62474 | |
| Jacket Colour | Transparent | |
| Number of Conductors | 60 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 500μm | ||
Series 15018 | ||
Cable Length 152mm | ||
Standards/Approvals IEC-62474 | ||
Jacket Colour Transparent | ||
Number of Conductors 60 | ||
- COO (Country of Origin):
- CN
The Molex FFC Jumper is a versatile solution designed for secure connectivity in Compact spaces, providing reliability with its innovative structure and features tailored for effective signal transmission.
0.50mm pitch design optimises space efficiency
152.00mm cable length supports diverse applications
Gold (Au) plating enhances conductivity and longevity
60 circuits ensure robust data transmission
Related links
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
