Molex 21039 Series Ribbon Cable, 26, 1 mm Pitch, 254 mm Length
- RS Stock No.:
- 684-678
- Mfr. Part No.:
- 21039-0439
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-678
- Mfr. Part No.:
- 21039-0439
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 21039 | |
| Jacket Material | Polyamide | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 26 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 21039 | ||
Jacket Material Polyamide | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 26 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
The Molex FFC Jumper designed to offer reliable connectivity through its 1.00mm pitch and 26 circuits. Ideal for applications requiring flexible connections, this product features same side contacts (Type A) and is constructed with high-quality polyimide materials, ensuring durability and performance. Its compact design accommodates cable lengths of 0.254m with a thickness of just 0.27mm, making it suitable for various tight spaces. With an operational temperature range from -40°C to +80°C, this jumper maintains stability and performance across a diverse range of environments. The tin (Sn) plating enhances conductivity while safeguarding against corrosion, making it a prime choice for modern electronic applications.
Same side contacts Type A for straightforward connections
Ideal for flat flex cable applications, enabling space saving installations
Robust current capacity for efficient power delivery
Voltage handling up to 30V, ensuring compatibility with various systems
Non low halogen status, catering to specific compliance requirements
Package type features a practical bag for safe storage and transport
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.152 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
