Molex 21039 Series Ribbon Cable, 12, 1 mm Pitch, 254 mm Length

Subtotal (1 bag of 120 units)*

MYR1,183.84

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per Unit*
1 +MYR1,183.84MYR9.865

*price indicative

RS Stock No.:
683-691
Mfr. Part No.:
21039-0285
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Series

21039

Jacket Material

Polyamide

Cable Length

254mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

12

COO (Country of Origin):
HU
The Molex FFC Jumper designed to offer reliable connectivity through its 1.00mm pitch and 12 circuits. Ideal for applications requiring flexible connections, this product features same side contacts (Type A) and is constructed with high-quality polyimide materials, ensuring durability and performance. Its compact design accommodates cable lengths of 0.254m with a thickness of just 0.27mm, making it suitable for various tight spaces. With an operational temperature range from -40°C to +80°C, this jumper maintains stability and performance across a diverse range of environments. The tin (Sn) plating enhances conductivity while safeguarding against corrosion, making it a prime choice for modern electronic applications.

Same side contacts Type A for straightforward connections

Lightweight design for ease of integration

Ideal for flat flex cable applications, enabling space saving installations

Voltage handling up to 30V, ensuring compatibility with various systems

Non low halogen status, catering to specific compliance requirements

Related links