Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 50, 152 mm Length

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR71.92

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR71.92-
10 +MYR66.168%

*price indicative

RS Stock No.:
536-122
Mfr. Part No.:
150260650
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

500μm

Voltage

50V

Number of Conductors

50

Jacket Material

Polyimide

Series

150260

Cable Length

152mm

Standards/Approvals

CHINA RoHS, REACH SVHC, EU RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is a high quality solution designed for flat flexible cable applications. Combining precision engineering with superior materials, this jumper ensures optimal performance in demanding environments. With a cable length of 152.00mm and 50 circuits, it accommodates various connectivity requirements, making it an ideal choice for complex electronic setups. The jumper features gold (Au) plating which enhances durability and ensures reliable data transmission. Engineered to perform under a wide temperature range, it guarantees stability whether in extreme cold or heat, fulfilling the needs of modern electronic devices. With its design focused on high speed applications, this jumper offers both efficiency and reliability, making it a valuable addition to your product lineup.

High speed performance to meet advanced connectivity needs

Durable polyimide jacket for improved resistance against wear

Gold plating enhances conductivity and prevents corrosion

Designed with a contact layout on the same side simplifying installation

Compatible with a variety of connectors broadening its usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy