Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 20, 152 mm Length
- RS Stock No.:
- 536-117
- Mfr. Part No.:
- 150260620
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR66.07
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR66.07 | - |
| 10 + | MYR60.80 | 7% |
*price indicative
- RS Stock No.:
- 536-117
- Mfr. Part No.:
- 150260620
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 20 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 152mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 20 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 152mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex LVDS Jumper is specifically designed for high speed applications, making it an ideal choice for innovative electronic designs. With its 0.50mm pitch and a robust 152mm cable length, this jumper provides reliable connectivity across various devices. Its gold plating ensures optimal signal transmission, while the polyimide outer jacket offers durability and protection against environmental factors. Engineered for performance, this product caters to the needs of professionals seeking dependable and efficient connectivity solutions in their projects.
Designed for high speed electronic applications
Robust construction for enhanced durability
Gold plating optimises signal integrity
Polyimide outer jacket provides environmental protection
Compatible with multiple connector types for versatility
Offers a broad operating temperature range for flexible use
Lightweight design aids in reducing overall system weight
Mates seamlessly with Easy On connectors for superior performance
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
