Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 80, 51 mm Length

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR60.60

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR60.60-
10 +MYR55.748%

*price indicative

RS Stock No.:
536-116
Mfr. Part No.:
150260280
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

500μm

Voltage

50V

Number of Conductors

80

Series

150260

Jacket Material

Polyimide

Cable Length

51mm

Standards/Approvals

CHINA RoHS, EU RoHS, REACH SVHC

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Molex Premo-Flex LVDS Jumper is a state of the art solution designed for applications requiring reliable connectivity in tight spaces. This innovative flat flexible cable offers a compact 0.50mm pitch, ensuring adherence to high performance standards, while providing the flexibility needed for intricate layouts. Built with quality materials, the cable features a gold plating for optimal conductivity and minimal signal loss, catering to both current and voltage requirements with ease. Its robust construction includes a polyimide outer jacket, enhancing resistance against environmental factors, making it ideal for versatile operating temperatures. With an impressive cable length of 51.00mm and 80 circuits, this component is perfectly suited for demanding tasks and environments, offering both durability and performance. Whether for industrial or consumer applications, this jumper remains an exemplary choice for modern electronics integration.

Includes a bag packaging type for secure storage and transport

Facilitates easy termination with an FFC connector style

Utilises a flat cable design for streamlined connectivity

Compatible with a range of connectors for flexible integration

Incorporates multiple compliance certifications for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy