Arcol Ohmite 100 W 1 kΩ Rheostat 316mA, RKS1K0E

Subtotal (1 unit)*

MYR1,484.65

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,484.65

*price indicative

RS Stock No.:
891-5540
Distrelec Article No.:
301-58-876
Mfr. Part No.:
RKS1K0E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Maximum Resistance

1kΩ

Product Type

Rheostat

Tolerance ±

10%

Power Rating

100W

Packaging

Bulk

Number of Turns

1

Mount Type

Panel Mount

Shaft Diameter

6.35mm

Termination Style

Solder Lug

Maximum Voltage

1000Vrms

Length

44.45mm

Series

RKS

Standards/Approvals

RoHS

Current Rating

316mA

Shaft Length

8.73mm

Core Type

Open

Electrical Taper

Linear

Actuator Type

Linear Shaft

COO (Country of Origin):
MX

RK Series 100W Wirewound Potentiometers


Ohmite RK Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RK Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RK series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.

Tolerance ±10%

100 Watts

Ohmite Potentiometers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy