Arcol Ohmite 100 W 100 Ω Rheostat 1A, RKS100E
- RS Stock No.:
- 891-5537
- Mfr. Part No.:
- RKS100E
- Manufacturer:
- Arcol Ohmite
Subtotal (1 unit)*
MYR1,404.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,404.27 |
*price indicative
- RS Stock No.:
- 891-5537
- Mfr. Part No.:
- RKS100E
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Rheostat | |
| Maximum Resistance | 100Ω | |
| Tolerance ± | 10% | |
| Power Rating | 100W | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Termination Style | Solder Lug | |
| Maximum Voltage | 1000Vrms | |
| Series | RKS | |
| Standards/Approvals | RoHS | |
| Length | 44.45mm | |
| Current Rating | 1A | |
| Electrical Taper | Linear | |
| Actuator Type | Linear Shaft | |
| Shaft Length | 8.73mm | |
| Core Type | Open | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Rheostat | ||
Maximum Resistance 100Ω | ||
Tolerance ± 10% | ||
Power Rating 100W | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Termination Style Solder Lug | ||
Maximum Voltage 1000Vrms | ||
Series RKS | ||
Standards/Approvals RoHS | ||
Length 44.45mm | ||
Current Rating 1A | ||
Electrical Taper Linear | ||
Actuator Type Linear Shaft | ||
Shaft Length 8.73mm | ||
Core Type Open | ||
- COO (Country of Origin):
- MX
RK Series 100W Wirewound Potentiometers
Ohmite RK Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RK Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RK series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
100 Watts
Ohmite Potentiometers
Related links
- Arcol Ohmite 100 W 10 Ω Linear Rheostat 3.16A, RKS10RE
- Arcol Ohmite 100 W 50 Ω Linear Rheostat 1.41A, RKS50RE
- Arcol Ohmite 100 W 25 Ω Linear Rheostat 2A, RKS25RE
- Arcol Ohmite 100 W 200 Ω Rheostat 707mA, RKS200E
- Arcol Ohmite 100 W 1 kΩ Rheostat 316mA, RKS1K0E
- Arcol Ohmite 100 mΩ Fixed Resistor 100 W 5 % AP101 R1 J
- Arcol Ohmite 25 W 25 Ω Linear Rheostat 1A, RHS25RE
- Arcol Ohmite 50 W 50 Ω Rheostat 1A, RJS50RE
