TE Connectivity S9025PLNF Square RFID Antenna with RP-SMA-Female, Type N Female, SMA Female, RP-TNC Female Connector,
- RS Stock No.:
- 209-7293
- Mfr. Part No.:
- S9025PLNF
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7293
- Mfr. Part No.:
- S9025PLNF
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RFID Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Through Hole/Bolted | |
| Connector Type | RP-SMA-Female, Type N Female, SMA Female, RP-TNC Female | |
| Minimum Frequency | 902MHz | |
| Gain | 5.5dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 928MHz | |
| Series | S9025P | |
| Standards/Approvals | IP67 Rated | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RFID Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Antenna Mount Type Through Hole/Bolted | ||
Connector Type RP-SMA-Female, Type N Female, SMA Female, RP-TNC Female | ||
Minimum Frequency 902MHz | ||
Gain 5.5dBi | ||
Connector Gender Female | ||
Maximum Frequency 928MHz | ||
Series S9025P | ||
Standards/Approvals IP67 Rated | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Laird Connectivity mini RFID panel antenna offers high performance in a small package. It has rugged, ultra-heavy-duty construction. It has weather and UV resistant radome.
Peak gain is 5.5dBi
Frequency range is 902 - 928MHz
Impedance is 50Ω
Polarization is circular RH or circular LH
VSWR is less than 1.5:1
Connector is type N-female
Related links
- Phoenix Contact Antenna Cable Series Coaxial Cable Female Type N to Female RP SMA, 500 mm 50 Ω
- Mobilemark HD7-868LCP Square RFID Antenna with Type N Female Connector UHF RFID
- Keysight Technologies with Type N Female, Type N Male Connector 14 GHz
- RS PRO Coaxial Cable Female RP-SMA to Female UFL, 200 mm 50 Ω
- Keysight Technologies with Type N Female, Type N Male Connector 9 GHz
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female N Type, 1 m 50 Ω
- Amphenol RF RP-TNC Series Coaxial Connector Cable Female TNC Straight Body
