Taoglas FXC.24.B.dg PCB RFID Antenna with SMT Connector, NFC
- RS Stock No.:
- 691-023
- Mfr. Part No.:
- FXC.24.B.dg
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
MYR17.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 96 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR17.60 | - |
| 10 - 24 | MYR15.52 | 11% |
| 25 - 99 | MYR13.89 | 21% |
| 100 - 499 | MYR11.28 | 35% |
| 500 + | MYR11.02 | 37% |
*price indicative
- RS Stock No.:
- 691-023
- Mfr. Part No.:
- FXC.24.B.dg
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Antenna Form Factor | Flexible | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 13.56MHz | |
| Connector Type | SMT | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Series | FXC.24.B | |
| Standards/Approvals | RoHS, REACH, ISO/IEC 14443A, JIS-X-6319-4 Sony Felica, ISO-18092, ISO-15693, ISO / IEC 14443A 1-4 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Antenna Form Factor Flexible | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 13.56MHz | ||
Connector Type SMT | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Series FXC.24.B | ||
Standards/Approvals RoHS, REACH, ISO/IEC 14443A, JIS-X-6319-4 Sony Felica, ISO-18092, ISO-15693, ISO / IEC 14443A 1-4 | ||
The Taoglas NFC Antennas are ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or directly on an internal battery. For battery-mounted use, variants with ferrite flux directors are available to ensure isolation from the battery and other electronic components.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
Related links
- Taoglas FXC.46.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.40.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.35.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.30.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.16.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2020.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2525.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.1515.B.dg PCB RFID Antenna with SMT Connector, NFC
