Keysight Technologies Programmable Step Attenuator 110 dB, 0 GHz, 18 GHz
- RS Stock No.:
- 223-7209
- Mfr. Part No.:
- 8496H-024-001-060
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
MYR14,778.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR14,778.00 |
*price indicative
- RS Stock No.:
- 223-7209
- Mfr. Part No.:
- 8496H-024-001-060
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Programmable Step Attenuator | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.9 | |
| Maximum Frequency | 18GHz | |
| Series | 8496h | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Programmable Step Attenuator | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.9 | ||
Maximum Frequency 18GHz | ||
Series 8496h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies programmable step attenuator has DC to 18 GHz frequency range with 1.90 maximum SWR rating.
Achieve high reliability and exceptional repeatability reducing downtime
Excellent RF specifications optimize test system measurement capability
Broad portfolio of attenuation and connector options provide configuration flexibility
Note
Manufacturers Warranty
Related links
- Keysight Technologies Programmable Step Attenuator 110 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 40 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Huber+Suhner Programmable Step Attenuator PC 1.85 10 dB 67 GHz
- Huber+Suhner Attenuator SMA 3 db 18 GHz
- Huber+Suhner Attenuator SMA 6 db 18 GHz
- Huber+Suhner Attenuator SMA 0 db 18 GHz
