Keysight Technologies Programmable Step Attenuator, 0 GHz, 40 GHz
- RS Stock No.:
- 223-7204
- Mfr. Part No.:
- 84904L-024-006
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7204
- Mfr. Part No.:
- 84904L-024-006
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Programmable Step Attenuator | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 2 | |
| Maximum Frequency | 40GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Programmable Step Attenuator | ||
Minimum Frequency 0GHz | ||
Maximum SWR 2 | ||
Maximum Frequency 40GHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies programmable step attenuator has a compact, rugged design. High attenuation accuracy and low SWR are achieved through the use of miniature thin-film attenuation cards composed of high-stability tantalum nitride film on a sapphire substrate.
High accuracy
Excellent reliability
Long life
Optional calibration data
Note
Manufacturers Warranty
Related links
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 110 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Huber+Suhner Programmable Step Attenuator PC 1.85 10 dB 67 GHz
- Keysight Technologies 346CK40 Noise Source 40 GHz max, 3 to 7 dB excess noise
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Switch 40 GHz Max 15000000 ns, 50Ω Output
- Huber+Suhner Attenuator SMA 6 db 18 GHz
