Keysight Technologies Manual Step Attenuator N female Connector 70 dB, 0 GHz, 18 GHz
- RS Stock No.:
- 223-7206
- Mfr. Part No.:
- 8495B-002
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7206
- Mfr. Part No.:
- 8495B-002
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Manual Step Attenuator | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.7 | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | N female Connector | |
| Series | 8495B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Manual Step Attenuator | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.7 | ||
Maximum Frequency 18GHz | ||
RF Connector Type N female Connector | ||
Series 8495B | ||
Standards/Approvals No | ||
The Keysight Technologies manual step attenuators offer fast, precise signal-level control up to 26.5 GHz. Unmatched attenuation repeatability of less than 0.03 dB up to 5 million cycles per section ensures low measurement uncertainty. It has SMA female connector.
High reliability and exceptional repeatability reduce downtime
Excellent RF specifications optimize test system measurement capability
Note
Manufacturers Warranty
Related links
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 110 dB 18 GHz
- Huber+Suhner Attenuator SMA 3 db 18 GHz
- Huber+Suhner Attenuator SMA 6 db 18 GHz
- Huber+Suhner Attenuator SMA 20 db 18 GHz
- Huber+Suhner Attenuator SMA 0 db 18 GHz
- Huber+Suhner Attenuator SMA 10 db 18 GHz
