Keysight Technologies Manual Step Attenuator N female Connector 70 dB, 0 GHz, 18 GHz

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7205
Mfr. Part No.:
8495B-001
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Manual Step Attenuator

Minimum Frequency

0GHz

Maximum SWR

1.7

Maximum Frequency

18GHz

RF Connector Type

N female Connector

Series

8495B

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies manual step attenuators offer fast, precise signal-level control up to 26.5 GHz. Unmatched attenuation repeatability of less than 0.03 dB up to 5 million cycles per section ensures low measurement uncertainty. It has N female connector.

High reliability and exceptional repeatability reduce downtime

Excellent RF specifications optimize test system measurement capability

Note

Manufacturer’s Warranty

Related links