Molex 73287-0321 RF AttenuatorStraight 3 dBMaleFemale
- RS Stock No.:
- 835-141
- Mfr. Part No.:
- 73287-0321
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR1,428.06
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,428.06 |
*price indicative
- RS Stock No.:
- 835-141
- Mfr. Part No.:
- 73287-0321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -65°C | |
| Orientation | Straight | |
| Connector Type | RF | |
| Maximum Attenuation | 3dB | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -65°C | ||
Orientation Straight | ||
Connector Type RF | ||
Maximum Attenuation 3dB | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Plug to jack attenuator provides reliable performance for RF applications with a fixed, subminiature design. This device ensures efficient signal management while maintaining operational integrity up to 40 GHz.
Maximum power capacity of 2 Watts ensures dependable functionality
3 dB attenuation level effectively reduces signal strength as required
Designed for RF applications, catering specifically to coaxial connectivity
Maintains a VSWR of 1.40:1 for optimal performance
Related links
- Molex 73287-0311 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0030 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0490 RF AttenuatorStraight 3 dBMaleFemale
- Molex 73287-0031 RF AttenuatorStraight 3 dBMaleFemale
- Telegartner J01026A0006 RF AttenuatorStraight 3 dBMaleFemale
- RS PRO RF AttenuatorStraight 3 dBMaleFemale
- Telegartner J01006A0022 RF AttenuatorStraight 3 dBMaleFemale
- Radiall R411803124 RF AttenuatorStraight 3 dBMaleFemale
