Molex 73287-0311 RF AttenuatorStraight 3 dBMaleFemale

N

Subtotal (1 unit)*

MYR1,285.51

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,285.51

*price indicative

RS Stock No.:
835-118
Mfr. Part No.:
73287-0311
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

SMA Plug to Jack

Impedance

50Ω

Maximum Frequency

40GHz

Contact Plating

Gold Plated

Contact Material

Beryllium Copper

Connector Type

RF

Orientation

Straight

Maximum Attenuation

3dB

Minimum Operating Temperature

-65°C

Connector Gender A

Male

Maximum Operating Temperature

125°C

Standards/Approvals

REACH SVHC

Connector Gender B

Female

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Attenuator is designed for precision signal reduction with minimal signal degradation in high-frequency applications. It effectively manages signal levels across a frequency spectrum of DC to 40 GHz, ensuring reliable performance.

Features a frequency range of DC to 40 GHz for versatile connectivity

Offers a maximum input power of 2 Watts at 25°C for efficient handling

Provides a VSWR of 1.40:1 maximum from 18 to 40 GHz, ensuring minimal return loss

Utilises passivated stainless steel connectors for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy