RND RND 205-01488 TNC Adapter Adapter, 4 Hz
- RS Stock No.:
- 804-959
- Mfr. Part No.:
- RND 205-01488
- Manufacturer:
- RND
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR63.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR63.88 |
| 5 + | MYR62.63 |
*price indicative
- RS Stock No.:
- 804-959
- Mfr. Part No.:
- RND 205-01488
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Adapter Type | TNC Adapter | |
| Product Type | Adapter | |
| Maximum Frequency | 4Hz | |
| Length | 23.2mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Adapter Type TNC Adapter | ||
Product Type Adapter | ||
Maximum Frequency 4Hz | ||
Length 23.2mm | ||
- COO (Country of Origin):
- CN
The RND adapter facilitates connections between dissimilar RF interfaces. This TNC to TNC adaptor is designed for efficiency in various applications requiring seamless connectivity.
Nickel-plated brass body ensures durability
Commonly used for connecting two dissimilar RF interfaces
RoHS compliant for environmental safety
Related links
- RND RND 205-00879 BNC Adapter
- RND TNC Series Jack Cable Male TNC Straight Body Crimp
- RND, RND 205 Series Cover For Use With D-Sub Connector
- RND Orange
- RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Plug to Bare End Cable, 5 m Black PVC
- RND RND 205 Connection Cable, 3 m White PVC
