Velleman Components, E12 Carbon Film, Through Hole 61 Resistor Kit
- RS Stock No.:
- 283-7543
- Distrelec Article No.:
- 160-15-800
- Mfr. Part No.:
- K/RES-E12
- Manufacturer:
- Velleman Components
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-7543
- Distrelec Article No.:
- 160-15-800
- Mfr. Part No.:
- K/RES-E12
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Series | E12 | |
| Technology | Carbon Film | |
| Mount Type | Through Hole | |
| Number of Values | 61 | |
| Product Type | Resistor Kit | |
| Distrelec Product Id | 16015800 | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Series E12 | ||
Technology Carbon Film | ||
Mount Type Through Hole | ||
Number of Values 61 | ||
Product Type Resistor Kit | ||
Distrelec Product Id 16015800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The high-quality carbon film resistor set with 610 pieces is a versatile component ideal for various electronic applications, such as TVs, audio and video equipment, and home appliances. With a wide range of values and a power rating of 1/4W, it is suitable for different projects requiring precise resistance levels.
Includes 610 resistors with 10 pieces per value
E12 series with 61 values ranging from 10 ohms to 1 mega ohm
Power rating of 1/4W for reliable performance
Operating temperature range from -55 °C to +155 °C for flexibility
Tolerance of 5% for accurate resistance levels
Max. operating voltage of 250V for safe use
Related links
- TE Connectivity Through Hole 87 Resistor Kit 1740, 1 Ω → 10 MΩ
- TE Connectivity Through Hole 87 Resistor Kit 1740, 1 Ω → 4.7 MΩ
- TE Connectivity Through Hole 87 Resistor Kit 1740, 1 Ω → 10 MΩ
- TE Connectivity Through Hole 122 Resistor Kit 20, 10 Ω → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 0 → 1 MΩ
- TE Connectivity Surface 122 Resistor Kit 50, 1 Ω → 10 MΩ
- TE Connectivity Surface 62 Resistor Kit 100, 10 Ω → 3.3 MΩ
