Susumu Co, RG1005PB Metal Film, Surface 36 Resistor Sample Kit

Subtotal (1 kit)*

MYR367.28

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Kit(s)
Per Kit
1 +MYR367.28

*price indicative

RS Stock No.:
127-8129
Mfr. Part No.:
RG1005PB-KIT-FILE
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Mount Type

Surface

Product Type

Resistor Sample Kit

Number of Values

36

Automotive Standard

AEC-Q200

Technology

Metal Film

Series

RG1005PB

Total Number of Pieces

1440

Standards/Approvals

No

Resistance Tolerance

±0.01%

Maximum Power Rating

0.125W

COO (Country of Origin):
JP

RG Series Thin Film Chip Resistors Kit


The RG Series feature a selection of metal thin film chop resistor sample kits conveniently packaged in bags or plastic boxes.

Features


High Reliability and Excellent Stability at different environmental conditions;Low noise, THIN FILM(NiCr) construction;EIA Standard case size(0402, 0603, 0805, 1206)

Applications


Automotive;Test and Measurement;Optical and Telecommunication;Medical and Industrial Equipment

Thin film SMT resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy