Nova, CBR Metal Film, Through Hole 144 Resistor Kit, 1 Ω → 10 MΩ
- RS Stock No.:
- 710-062
- Mfr. Part No.:
- CBR-13
- Manufacturer:
- Nova
N
Subtotal (1 kit)*
MYR1,710.13
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 December 2026
- Plus 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR1,710.13 |
*price indicative
- RS Stock No.:
- 710-062
- Mfr. Part No.:
- CBR-13
- Manufacturer:
- Nova
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Mount Type | Through Hole | |
| Product Type | Resistor Kit | |
| Number of Values | 144 | |
| Resistance Range | 1 Ω → 10 MΩ | |
| Technology | Metal Film | |
| Automotive Standard | No | |
| Series | CBR | |
| Kit Type | Resistor Kit | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 0.4W | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Mount Type Through Hole | ||
Product Type Resistor Kit | ||
Number of Values 144 | ||
Resistance Range 1 Ω → 10 MΩ | ||
Technology Metal Film | ||
Automotive Standard No | ||
Series CBR | ||
Kit Type Resistor Kit | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 0.4W | ||
- COO (Country of Origin):
- CZ
The Nova CBR 13 Resistor Kit is designed for engineers, technicians, and hobbyists who require a wide range of precision resistors for prototyping and circuit development. The kit contains Vishay BC MBA 0204 metal film resistors, each with a tolerance of ±1% and a temperature coefficient of ±50 ppm per Kelvin. The assortment covers values from 1 ohm to 10 mega ohms, making it versatile for both low and high resistance applications. The resistors are neatly organized in a COMP CARD system folder, ensuring efficient storage and quick retrieval during use.
Resistor type metal film Vishay BC MBA 0204
Resistor size 1.6 mm diameter x 3.6 mm length
Resistance range 1 ohm to 10 mega ohms E12 and E24 series
Power rating 0.4 watt
Tolerance ±1 percent
Temperature coefficient ±50 ppm per Kelvin
Related links
- Nova Through Hole 144 Resistor Kit 3080, 1 Ω → 10 MΩ
- Nova Through Hole 288 Resistor Kit, 1 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1480, 10 Ω → 1 MΩ
- Nova Surface 144 Resistor Kit 16260, 1 KΩ → 10 MΩ
- Nova Axial 48 Resistor Kit 1850, 10 Ω → 1 MΩ
- Nova Through Hole 48 Resistor Kit 1440, 10 Ω → 1 MΩ
- Nova Through Hole 120 Resistor Kit 2340, 10 Ω → 1 MΩ
- Nova Through Hole 120 Resistor Kit 2340, 10 kΩ → 1 MΩ
