Alpha, SM 10 kΩ 0.02 % SER Resistor Array, 2 Resistors, 0.3 W total, SIP, Solder
- RS Stock No.:
- 335-280
- Mfr. Part No.:
- SM1Y10K00QT
- Manufacturer:
- Alpha
Subtotal (1 unit)*
MYR204.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.68 |
*price indicative
- RS Stock No.:
- 335-280
- Mfr. Part No.:
- SM1Y10K00QT
- Manufacturer:
- Alpha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Resistance | 10kΩ | |
| Product Type | Resistor Array | |
| Resistor Type | Network | |
| Number of Resistors | 2 | |
| Package/Case | SIP | |
| Power Rating | 0.3W | |
| Termination Style | Solder | |
| Mount Type | Through Hole | |
| Tolerance ± | 0.02% | |
| Automotive Standard | No | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | SER | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Length | 7.7mm | |
| Depth | 2.6mm | |
| Number of Terminals | 3 | |
| Series | SM | |
| Temperature Coefficient | ±2.5 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Resistance 10kΩ | ||
Product Type Resistor Array | ||
Resistor Type Network | ||
Number of Resistors 2 | ||
Package/Case SIP | ||
Power Rating 0.3W | ||
Termination Style Solder | ||
Mount Type Through Hole | ||
Tolerance ± 0.02% | ||
Automotive Standard No | ||
Case Style Moulded | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator SER | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Length 7.7mm | ||
Depth 2.6mm | ||
Number of Terminals 3 | ||
Series SM | ||
Temperature Coefficient ±2.5 ppm/°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
