Alpha, SM 1kΩ ±0.02% SER Resistor Array, 2 Resistors, 0.3W total, SIP, Through Hole
- RS Stock No.:
- 335-309
- Mfr. Part No.:
- SM2Y1K000/10K00QT
- Manufacturer:
- Alpha
Subtotal (1 unit)*
MYR220.75
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.75 |
*price indicative
- RS Stock No.:
- 335-309
- Mfr. Part No.:
- SM2Y1K000/10K00QT
- Manufacturer:
- Alpha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Resistance | 1 kΩ, 10kΩ | |
| Number of Resistors | 2 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 0.3W | |
| Termination Style | Through Hole | |
| Tolerance | ±0.02% | |
| Case Style | Moulded | |
| Circuit Designator | SER | |
| Length | 7.7mm | |
| Depth | 2.6mm | |
| Height | 8.1mm | |
| Dimensions | 2.6 x 8.1 x 7.7mm | |
| Number of Terminals | 3 | |
| Series | SM | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±2.5ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Resistance 1 kΩ, 10kΩ | ||
Number of Resistors 2 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 0.3W | ||
Termination Style Through Hole | ||
Tolerance ±0.02% | ||
Case Style Moulded | ||
Circuit Designator SER | ||
Length 7.7mm | ||
Depth 2.6mm | ||
Height 8.1mm | ||
Dimensions 2.6 x 8.1 x 7.7mm | ||
Number of Terminals 3 | ||
Series SM | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±2.5ppm/°C | ||
Minimum Operating Temperature -65°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
