Schneider Electric CCTDD20016 Remote Control System,50 Hz Acti9 STD

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR944.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR944.45-
5 +MYR916.132%

*price indicative

RS Stock No.:
871-155
Mfr. Part No.:
CCTDD20016
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Frequency

50Hz

Product Type

Remote Control System

Number of Channels

1

Nominal Supply Voltage

230 V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Depth

60mm

Range

Acti9 STD

Standards/Approvals

EN 60669-2-1

Width

18mm

Height

85mm

COO (Country of Origin):
DE
The Schneider Electric dimmer allows for seamless load type detection and control, ensuring efficient lighting management in various environments.

Automatic load type detection for enhanced efficiency

Compatible with multiple lamp types, including halogen and dimmable LEDs

Supports local and remote control using push buttons

Compact design with a minimal footprint for easy installation

Thermal and electronic overload protection for device safety

Operating range of 8-230 V AC/DC, catering to diverse requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy