Schneider Electric CCTDD20001 Remote Control System,50 Hz Acti9 STD
- RS Stock No.:
- 871-153
- Mfr. Part No.:
- CCTDD20001
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save MYR109.80
View bulk pricing optionsSubtotal (1 unit)*
MYR1,097.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,097.82 | - |
| 5 + | MYR1,075.86 | MYR109.80 |
*price indicative
- RS Stock No.:
- 871-153
- Mfr. Part No.:
- CCTDD20001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Remote Control System | |
| Frequency | 50Hz | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 230 V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Range | Acti9 STD | |
| Width | 36mm | |
| Standards/Approvals | EN 60669-2-1 | |
| Depth | 62mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Remote Control System | ||
Frequency 50Hz | ||
Number of Channels 1 | ||
Nominal Supply Voltage 230 V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Range Acti9 STD | ||
Width 36mm | ||
Standards/Approvals EN 60669-2-1 | ||
Depth 62mm | ||
Height 85mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric dimmer enables seamless control of various lighting types within residential and commercial settings, enhancing energy efficiency and user convenience through innovative features.
Automatically detects load types for optimal performance
Compatible with multiple halogen and incandescent lamps up to 400W
Supports local and remote control via push buttons
Offers inherent electronic overload, over-temperature, and over-voltage protection
Related links
- Schneider Electric CCTDD20003 Remote Control System,50 Hz Acti9 STD
- Schneider Electric CCTDD20016 Remote Control System,50 Hz Acti9 STD
- Schneider Electric CCTDD20017 Remote Control System,50 Hz
- Schneider Electric CCTDD20011 Remote Control System,50 Hz
- Schneider Electric CCTDD20004 Remote Control System,0.05 kHz Acti9
- Schneider Electric ZARB05WSP Remote Control System,2.4 GHz
- Schneider Electric ZARC620 Remote Control System & Kit,2.4 GHz
- GUDE 2302-1 Remote Control System & Kit
