TE Connectivity KU 11 Way Board Socket, for use with PCB
- RS Stock No.:
- 796-615
- Mfr. Part No.:
- 4-1393143-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 10 units)*
MYR977.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR977.90 | MYR97.79 |
*price indicative
- RS Stock No.:
- 796-615
- Mfr. Part No.:
- 4-1393143-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| For Use With | PCB | |
| Series | KU | |
| Terminal Type | PC | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 11 | |
| Mount Type | Board | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
For Use With PCB | ||
Series KU | ||
Terminal Type PC | ||
Standards/Approvals RoHS | ||
Number of Contacts 11 | ||
Mount Type Board | ||
- COO (Country of Origin):
- TW
The TE Connectivity sockets and accessories seamlessly integrate with relay designs, offering reliable solutions for electrical circuits. These components support various relay configurations, ensuring secure and efficient mounting options within diverse applications.
Sockets accommodate 1 - 3 pole relays with .187 quick connect terminals
Offers multiple mounting options including snap-in and hard mount types
Constructed from Durable materials ensuring longevity and reliable performance
Provides screw Terminal configurations for easy installation and secure connections
Related links
- TE Connectivity Wire & Cable
- TE Connectivity Plug-in Terminal 14 Way Board Socket, for use with SCHRACK Accessories Miniature Relay PT
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 1.27 mm Pitch 80 Way100V
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity Right Angle 5 Row, 55 Way
- TE Connectivity PCB Reed Relay SPDT 2000 Ω
- TE Connectivity 13 14 Way Screw Socket
