Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-116
- Mfr. Part No.:
- 2822406
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-116
- Mfr. Part No.:
- 2822406
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | Relay Connectors | |
| Current | 6A | |
| Series | ST-REL3-KG230/21 | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | Gr. C for 250 V DC, EAC Approval ID RU*C-DE.*08.B.00010, DIN VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), EN 60730/DIN VDE 0631, DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0110b | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With Relay Connectors | ||
Current 6A | ||
Series ST-REL3-KG230/21 | ||
Terminal Type Terminal Block | ||
Standards/Approvals Gr. C for 250 V DC, EAC Approval ID RU*C-DE.*08.B.00010, DIN VDE 0160 (in relevant parts), IEC 60255/DIN VDE 0435 (in relevant parts), EN 60730/DIN VDE 0631, DIN EN 50178/VDE 0160 (in relevant parts), DIN VDE 0110b | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay connector is engineered to accommodate medium to large loads, offering reliable performance with its miniature switching relay and changeover contact functionality. Designed for applications requiring 230 V AC input voltage, the product incorporates a convenient LED display for operational monitoring. Its plug-in design ensures easy integration into basic terminal blocks, making it ideal for versatile industrial applications. The robust construction guarantees a mechanical service life of approximately 20 million cycles, positioning this relay connector as a durable solution for demanding environments. Enhanced with protective circuitry, it caters to a wide input voltage range, amid stringent standards compliance, ensuring both safety and efficiency.
Significantly enhanced mechanical service life leads to reduced maintenance costs
Maintains exceptional electrical properties even under varying environmental conditions
Robust construction adheres to international safety and efficiency standards
Offers a versatile input voltage range for broader application compatibility
Ideal for both industrial automation and energy management tasks
Related links
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-SG-B 24/21/P 1 Way 24V dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG 24/2 1 Way 24 V ac for use with Relay Connectors
- Phoenix Contact ST-REL2-KG120/1 1 Way 120 V ac for use with Relay Connectors
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact RIF-0-BPT/21 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 PDT or
