Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-076
- Mfr. Part No.:
- 2832027
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-076
- Mfr. Part No.:
- 2832027
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | Relay Connectors | |
| Current | 18mA | |
| Series | ST-REL3-KG230/21/SO46 | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | IEC 60664, EN 50178, EAC Approval ID RU*C-DE.*08.B.00010 | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With Relay Connectors | ||
Current 18mA | ||
Series ST-REL3-KG230/21/SO46 | ||
Terminal Type Terminal Block | ||
Standards/Approvals IEC 60664, EN 50178, EAC Approval ID RU*C-DE.*08.B.00010 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in relay module is engineered to provide exceptional protection against interference on the control side. Featuring a soldered miniature switching relay, it efficiently handles medium to large loads while utilising a single changeover contact. Designed for an input voltage of 230 V AC, this unit showcases both versatility and reliability. Its robust features ensure operational stability across various applications. From industrial automation to robust control cabinet setups, this product stands out with its ability to withstand demanding conditions.
Compact design allows for efficient space utilisation
Delivers quick response times for optimal performance
Compatibility with various accessories broadens its usability
Designed for straightforward installation and maintenance
Related links
- Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-SG-B 24/21/P 1 Way 24V dc Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact PLC-BPT-230UC/21/SO46 1 Way DIN Rail Relay Socket
- Phoenix Contact 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module 230V ac Coil, SPDT
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
