Omron MKS 8 Way 1kV Chassis Relay Socket, for use with Relay
- RS Stock No.:
- 266-261
- Mfr. Part No.:
- PF083A
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR50.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.77 |
*price indicative
- RS Stock No.:
- 266-261
- Mfr. Part No.:
- PF083A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 1kV | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | MKS | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN | |
| Mount Type | Chassis | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 1kV | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 10A | ||
Series MKS | ||
Terminal Type Screw | ||
Standards/Approvals DIN | ||
Mount Type Chassis | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- JP
Related links
- Omron MKS 8 Way 1000V Chassis Relay Socket, for use with Relay
- Omron G2R 8 Way 1000V Chassis Relay Socket, for use with Relay
- Omron MKS 8 Way 250V ac DIN Rail Relay Socket, for use with MKS Series
- Omron MKS 8 Way 250V ac DIN Rail Relay Socket MK2PNV-S MK2PV-I MK2PN-I,
- Omron MKS 8 Way 250V ac PCB Relay Socket, for use with MK Series Relay
- Omron MKS 11 Way Chassis Relay Socket, for use with Relay
- Omron MKS 14 Way Chassis Relay Socket, for use with Relay
- Omron MKS 11 Way 2000V Chassis Relay Socket, for use with Relay
