Omron CSM Commom Sockets 8 Way 1000V Chassis Relay Socket, for use with Relay
- RS Stock No.:
- 266-088
- Mfr. Part No.:
- 8PFA
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR50.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.34 |
*price indicative
- RS Stock No.:
- 266-088
- Mfr. Part No.:
- 8PFA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 1000V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | CSM Commom Sockets | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN | |
| Number of Contacts | 8 | |
| Mount Type | Chassis | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 1000V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 10A | ||
Series CSM Commom Sockets | ||
Terminal Type Screw | ||
Standards/Approvals DIN | ||
Number of Contacts 8 | ||
Mount Type Chassis | ||
- COO (Country of Origin):
- JP
Related links
- Omron CSM Commom Sockets 8 Way 1000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way 5000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 8 Way 4000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 11 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 5 Way Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 11 Way 2000V Chassis Relay Socket, for use with Relay
- Omron CSM Commom Sockets 5 Way 4000V Chassis Relay Socket, for use with Relay
