Omron MKS 8 Way 1kV Chassis Relay Socket, for use with Relay

This image is representative of the product range

Subtotal (1 unit)*

MYR29.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29.63

*price indicative

RS Stock No.:
266-251
Mfr. Part No.:
P2CF-08
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

1kV

Product Type

Relay Socket

For Use With

Relay

Current

10A

Series

MKS

Terminal Type

Screw

Standards/Approvals

DIN

Mount Type

Chassis

Number of Contacts

8

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy