OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit, 5 mm Diameter, 86mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR148.80

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR148.80

*price indicative

RS Stock No.:
715-630
Mfr. Part No.:
86651050000
Manufacturer:
OUTILLAGE MAGAFOR
Find similar products by selecting one or more attributes.
Select all

Brand

OUTILLAGE MAGAFOR

Product Type

Reamer Bit

Shank Type

Cylindrical

Diameter

5mm

Overall Length

86mm

Number of Pieces

1

Cut Length

58mm

Number of Flutes

4

Material

Cobalt HSS

Finish

Standard Steel

Shank Size

23mm

Standards/Approvals

DIN 212-B

RoHS Status: Exempt

COO (Country of Origin):
FR
The OUTILLAGE MAGAFOR machine reamer designed for precise machining of through holes, ensuring a flawless surface finish in various materials. Ideal for applications requiring high-quality reaming results.

Left hand spiral combined with a right hand cut promotes effective chip removal

Coolant is directed to the cutting edges for optimal lubrication and cooling

Designed specifically to achieve an excellent surface finish in through holes

Enhances efficiency by preventing scratches on already reamed surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy