OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit, 4 mm Diameter, 75mm Overall
- RS Stock No.:
- 715-629
- Mfr. Part No.:
- 86651040000
- Manufacturer:
- OUTILLAGE MAGAFOR
N
This image is representative of the product range
Subtotal (1 unit)*
MYR140.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR140.44 |
*price indicative
- RS Stock No.:
- 715-629
- Mfr. Part No.:
- 86651040000
- Manufacturer:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Shank Type | Cylindrical | |
| Product Type | Reamer Bit | |
| Diameter | 4mm | |
| Overall Length | 75mm | |
| Cut Length | 19mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 4 | |
| Material | Cobalt HSS | |
| Finish | Standard Steel | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN 212-B | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Shank Type Cylindrical | ||
Product Type Reamer Bit | ||
Diameter 4mm | ||
Overall Length 75mm | ||
Cut Length 19mm | ||
Number of Pieces 1 | ||
Number of Flutes 4 | ||
Material Cobalt HSS | ||
Finish Standard Steel | ||
Shank Size 4mm | ||
Standards/Approvals DIN 212-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR machine reamer designed for precise machining of through holes, ensuring a flawless surface finish in various materials. Ideal for applications requiring high-quality reaming results.
Left hand spiral combined with a right hand cut promotes effective chip removal
Coolant is directed to the cutting edges for optimal lubrication and cooling
Designed specifically to achieve an excellent surface finish in through holes
Enhances efficiency by preventing scratches on already reamed surfaces
Related links
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 133mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 93mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 117mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 86mm Overall
- Dormer Straight Shank Reamer Bit 76mm Overall
- RS PRO Straight Shank Reamer Bit 76mm Overall
- Dormer Morse Taper Shank Reamer Bit 200mm Overall
- OUTILLAGE MAGAFOR HSS Cylindrical/Straight Hand Reamer
