Epson X1B000421000212, Real Time Clock Clock YY:MM:DD:dd, 10-Pin Surface Mount Surface Mount
- RS Stock No.:
- 842-388
- Mfr. Part No.:
- X1B000421000212
- Manufacturer:
- Epson
N
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR12.59
FREE delivery for orders over RM 150.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR6.295 | MYR12.59 | - |
| 20 - 48 | MYR6.17 | MYR12.34 | 1% |
| 50 - 198 | MYR5.98 | MYR11.96 | 5% |
| 200 + | MYR5.605 | MYR11.21 | 10% |
*price indicative
- RS Stock No.:
- 842-388
- Mfr. Part No.:
- X1B000421000212
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:dd | |
| Time Format | HH:MM:SS | |
| Sub Type | Clock | |
| Mount Type | Surface Mount | |
| Package Type | Surface Mount | |
| Interface Type | I2C | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 3.2mm | |
| Series | X1B00 | |
| Width | 2.5mm | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:dd | ||
Time Format HH:MM:SS | ||
Sub Type Clock | ||
Mount Type Surface Mount | ||
Package Type Surface Mount | ||
Interface Type I2C | ||
Pin Count 10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 3.2mm | ||
Series X1B00 | ||
Width 2.5mm | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Epson Real-Time Clock integrated circuit provides precise timekeeping functions for electronics manufacturing. This specialized semiconductor component operates across a wide voltage range and maintains high accuracy in demanding environments. It utilizes a serial Interface for seamless system integration.
Efficient I2C serial Interface
Temperature range from -40°C to 85°C
Compact 10-pin package
