Microchip MCP79410T-I/MNY, Real Time Clock Real Time Clock YY:MM:DD:dd, 8-Pin TDFN Surface
- RS Stock No.:
- 764-345
- Mfr. Part No.:
- MCP79410T-I/MNY
- Manufacturer:
- Microchip
N
Subtotal (1 tape of 3300 units)*
MYR22,770.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 3300 + | MYR6.90 | MYR22,770.00 |
*price indicative
- RS Stock No.:
- 764-345
- Mfr. Part No.:
- MCP79410T-I/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:dd | |
| Time Format | HH:MM:SS | |
| Sub Type | Real Time Clock | |
| Mount Type | Surface | |
| Interface Type | 2 Wire I2C | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 750μm | |
| Standards/Approvals | RoHS | |
| Series | MCP79410 | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:dd | ||
Time Format HH:MM:SS | ||
Sub Type Real Time Clock | ||
Mount Type Surface | ||
Interface Type 2 Wire I2C | ||
Package Type TDFN | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 750μm | ||
Standards/Approvals RoHS | ||
Series MCP79410 | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
The Microchip Battery backed real-time clock/calendar offers accurate timekeeping and built-in SRAM, ensuring reliable performance in various applications. It features an I²C compatible two-wire serial interface, making it easy to integrate into designs.
Operates with a wide voltage range of 1.8V to 5.5V, providing flexibility in power supply options
Includes 1 Kbit of internal non-volatile EEPROM with write-protectable regions for secure data storage
Optimised for 32.768 kHz tuning fork crystals, ensuring precise timekeeping
Supports both 12-hour and 24-hour time formats, adapting to user preferences
Related links
- Microchip MCP7940NT-I/MNY 8-Pin TDFN Surface
- Microchip 8-Pin TDFN Surface
- Microchip MCP79410T-I/SN DW:DM:M:Y, 8-Pin SOIC
- Abracon AB-RTCMC-32.768KHZ-AIGZ-S7-T 8-Pin Surface Mount Surface
- Renesas Electronics 1339-31DVGI8 8-Pin MSOP-8 Surface
- Epson X1B000421000212 10-Pin Surface Mount Surface Mount
- NXP PCF8563T/5 Real Time Clock 128 bit YY:MM:DD:dd, 8-Pin SOIC Surface
- Abracon AB0815-T3 16-Pin QFN Surface
