Eaton PFIM Series Residual Current Device, 63A, 4-Pole, 30 mA, Type A, 10 kA 400
- RS Stock No.:
- 922-8670
- Distrelec Article No.:
- 300-42-686
- Mfr. Part No.:
- 235443 PFIM-63/4/003-A-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,538.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,538.78 |
*price indicative
- RS Stock No.:
- 922-8670
- Distrelec Article No.:
- 300-42-686
- Mfr. Part No.:
- 235443 PFIM-63/4/003-A-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | PFIM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Width | 65.5mm | |
| Breaking Capacity | 10kA | |
| Application | Commercial, Residential | |
| Rated AC Voltage | 400 | |
| Tripping Mechanism | Electromagnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range PFIM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 70.5mm | ||
Height 80mm | ||
Width 65.5mm | ||
Breaking Capacity 10kA | ||
Application Commercial, Residential | ||
Rated AC Voltage 400 | ||
Tripping Mechanism Electromagnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton RCD, 63A Current Rating,230V AC to 400V AC Voltage Rating - PFIM Series - 235443 PFIM-63/4/003-A-MW
Features & Benefits
• DIN-rail mounting for quick, space-saving installation
• IP20 rating indicates the unit is touch-proof
• Contact position indicator shows operational status for added safety
What does it mean if an RCD keeps on tripping?
Constant RCD tripping often indicates faulty electric appliances or sockets. It also shows earth leakage problems.
How does an RCD work?
Incoming current through an RCD must equal outgoing current through a circuit. The device compares differences in current between live and neutral wires and disconnects the power when current flows through the earth wire.
PFIM Series
Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 4-Pole Type AC, 10 kA 230
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC, 10 kA 400
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
