Eaton Residual Current Device, 25A, 2-Pole, 300 mA, Type AC, 10 kA 230V, 400 V
- RS Stock No.:
- 922-8601
- Mfr. Part No.:
- 235392 PFIM-25/2/03-MW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR888.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR888.88 |
*price indicative
- RS Stock No.:
- 922-8601
- Mfr. Part No.:
- 235392 PFIM-25/2/03-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | PFIM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC/EN 61439 | |
| Depth | 70.5mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V, 400V | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range PFIM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC/EN 61439 | ||
Depth 70.5mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V, 400V | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
PFIM Series
Professional range of Eaton compact residual current devices from the PFIM series. Each device incorporates a real contact position indictor. Ideal for fault current/residual current protection and extra protection in a wide range of application. Various tripping current ratings are available.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type G 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
