Legrand 4115 Series Residual Current Device, 80A, 1-Pole, 30 mA, Type AC, 80 A, 250 V dc 230V ac

This image is representative of the product range

Subtotal (1 unit)*

MYR451.21

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR451.21

*price indicative

RS Stock No.:
863-7776
Mfr. Part No.:
4 115 07
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Device

Current Rating

80A

Number of Poles

1

Range

DX

Series

4115

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

EN 60715, IEC 61008 - 1

Terminal Type

Screw

Height

94.8mm

Width

35mm

Depth

77.8mm

Breaking Capacity

80A

Tripping Mechanism

Electromagnetic

Application

Industrial

Rated DC Voltage

250V dc

Break Time

Instantaneous

Rated AC Voltage

230V ac

RoHS Status: Not Applicable

COO (Country of Origin):
FR

DX³-ID RCDs 2 Pole


Conform to IEC 61008 - 1

AC type: detect AC component faults

A type: detect AC and DC component faults

Hpi type (High immunity): detect AC and DC component faults

Enhanced immunity to unwanted tripping in disturbed environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy