Schneider Electric iDPN Series Residual Current Circuit Breaker, 32A, 1-Pole, 300 mA, Type C, 6 kA 400V
- RS Stock No.:
- 790-7315
- Mfr. Part No.:
- A9D42632
- Manufacturer:
- Schneider Electric
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7315
- Mfr. Part No.:
- A9D42632
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | iDPN | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC | |
| Terminal Type | Screw | |
| Depth | 73mm | |
| Height | 85mm | |
| Width | 85mm | |
| Breaking Capacity | 6kA | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Application | Distribution | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series iDPN | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC | ||
Terminal Type Screw | ||
Depth 73mm | ||
Height 85mm | ||
Width 85mm | ||
Breaking Capacity 6kA | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Application Distribution | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V | ||
Schneider Electric iDPN Series Residual Current Circuit Breaker, 32A Current Rating, 300mA Trip Sensitivity - A9D42632
Features & Benefits
Applications
What is the significance of having a 300 mA sensitivity?
How does the thermal-magnetic tripping mechanism function?
Can this device be easily installed in existing systems?
Related links
- Schneider Electric iDPN Series Residual Current Device 1-Pole Type B, 6000 A
- Schneider Electric iDPN Series Residual Current Device 1-Pole Type C, 6000 A 230V ac
- Schneider Electric iDPN Series Residual Current Device 1-Pole Type C, 6000 A 230V ac
- ABB FS403 Series Residual Current Circuit Breaker 4-Pole Type C, 7.5 kA 415V ac
- Schneider Electric Residual Current Circuit Breaker 4-Pole Type C, Acti9
- Legrand DX3 Series Residual Current Device 1-Pole Type C 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 40 A
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
