Schneider Electric C120 Series Residual Current Device, 125A, 4-Pole, 300 mA, Type AC 230V ac
- RS Stock No.:
- 776-2869
- Mfr. Part No.:
- A9N18560
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
MYR7,899.60
FREE delivery for orders over RM 150.00
- Ready to ship from 03 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR7,899.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 776-2869
- Mfr. Part No.:
- A9N18560
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | C120 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | RoHS, EN 61009, REACH, IEC/EN 61009-2-1 | |
| Depth | 73mm | |
| Height | 95mm | |
| Width | 198mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residual Current Device | |
| Rated AC Voltage | 230V ac | |
| Tripping Mechanism | Thermal Magnetic | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series C120 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals RoHS, EN 61009, REACH, IEC/EN 61009-2-1 | ||
Depth 73mm | ||
Height 95mm | ||
Width 198mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Application Residual Current Device | ||
Rated AC Voltage 230V ac | ||
Tripping Mechanism Thermal Magnetic | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- FR
Acti9 Vigi C120 Add on RCDs
Related links
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC 230V ac
- Schneider Electric C120 Series Residual Current Device 3-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 3-Pole Type AC
- Schneider Electric Vigi C120 Series Residual Current Device 3-Pole Type A-SI
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric Acti9 C120 Series Residual Current Device 2-Pole Voltage Independent
