Schneider Electric Acti9 C120 Series Residual Current Device, 125A, 2-Pole, 300 mA, Voltage Independent
- RS Stock No.:
- 219-9018
- Mfr. Part No.:
- A9N18556
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,938.66
FREE delivery for orders over RM 150.00
- Ready to ship from 21 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR6,938.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9018
- Mfr. Part No.:
- A9N18556
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Range | Vigi C120 | |
| Series | Acti9 C120 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Voltage Independent | |
| Standards/Approvals | EN 61009, IEC 60947-1, IEC 60947-2 | |
| Terminal Type | Tunnel | |
| Width | 117mm | |
| Height | 95mm | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | A-SI | |
| Application | Residential | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Range Vigi C120 | ||
Series Acti9 C120 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Voltage Independent | ||
Standards/Approvals EN 61009, IEC 60947-1, IEC 60947-2 | ||
Terminal Type Tunnel | ||
Width 117mm | ||
Height 95mm | ||
Depth 73mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type A-SI | ||
Application Residential | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 C120 Series Residual Current Device 4-Pole, 1000 mA
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole Voltage Independent 230V ac
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 3-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC 230V ac
- Schneider Electric Vigi C120 Series Residual Current Device 3-Pole Type A-SI
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
