Legrand DX3 Series Residual Current Circuit Breaker, 40A, 3+N-Pole, 300 mA, Type AC, 100 kA 400V ac

This image is representative of the product range

Subtotal (1 unit)*

MYR1,644.38

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,644.38

*price indicative

RS Stock No.:
732-0086
Mfr. Part No.:
4 116 65
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3+N

Series

DX3

Range

DX

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Standards/Approvals

VDE, IEC 61008-1, IEC 60947-2, IEC 61009-1, IEC 60898-1

Width

71.2mm

Breaking Capacity

100kA

Application

Industrial, Residential, Commercial

Rated AC Voltage

400V ac

COO (Country of Origin):
FR

Four Pole RCDs DX³-ID


Residual current devices from 25 A to 63 A

AC type : detect AC component faults

Standards

NF EN 61008-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy