Legrand DX3 Series Residual Current Circuit Breaker, 25A, 3+N-Pole, 300 mA, Type AC, 500 A 400V ac
- RS Stock No.:
- 732-0077
- Mfr. Part No.:
- 4 116 64
- Manufacturer:
- Legrand
This image is representative of the product range
Subtotal (1 unit)*
MYR1,667.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,667.63 |
*price indicative
- RS Stock No.:
- 732-0077
- Mfr. Part No.:
- 4 116 64
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Series | DX3 | |
| Range | DX | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 62423 (F type), NF EN 61008-1, NF EN 62423, IEC 61008-1, EN/IEC 60 529 (IP) | |
| Breaking Capacity | 500A | |
| Application | Control, Isolation of Electrical Circuit, Protection | |
| Reset Actuator Type | Manual | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Series DX3 | ||
Range DX | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 62423 (F type), NF EN 61008-1, NF EN 62423, IEC 61008-1, EN/IEC 60 529 (IP) | ||
Breaking Capacity 500A | ||
Application Control, Isolation of Electrical Circuit, Protection | ||
Reset Actuator Type Manual | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- FR
Four Pole RCDs DX³-ID
Residual current devices from 25 A to 63 A
AC type : detect AC component faults
Standards
NF EN 61008-1
Related links
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 100 kA 400V ac
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC 110 V dc 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 3+N-Pole Type AC 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
