Eaton Xboard Series Residual Current Circuit Breaker, 40A, 1-Pole, 100 mA, Type AC, 500 A 230V ac
- RS Stock No.:
- 667-0611
- Mfr. Part No.:
- 235395 PFIM-40/2/01-MW
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR836.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR836.91 |
| 12 + | MYR819.31 |
*price indicative
- RS Stock No.:
- 667-0611
- Mfr. Part No.:
- 235395 PFIM-40/2/01-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Range | Xboard | |
| Series | Xboard | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, RoHS | |
| Width | 35mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 500A | |
| Application | Commercial, Residential | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Range Xboard | ||
Series Xboard | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, RoHS | ||
Width 35mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 500A | ||
Application Commercial, Residential | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- AT
RCDs
Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)
F&G Concept 2000 Incoming & Outgoing Devices
For use as spares and replacements in F&G Concept 2000 consumer units
Note
Eaton formerly known as Moeller
Related links
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC 400 V
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type A 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type AC 400 V
