Eaton Xboard Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type AC, 500 A 230V ac
- RS Stock No.:
- 667-0605
- Mfr. Part No.:
- 235390 PFIM-25/2/003-MW
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 12 more to save MYR202.20
View bulk pricing optionsSubtotal (1 unit)*
MYR802.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 11 | MYR802.05 | - |
| 12 + | MYR785.20 | MYR202.20 |
*price indicative
- RS Stock No.:
- 667-0605
- Mfr. Part No.:
- 235390 PFIM-25/2/003-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Range | Xboard | |
| Series | Xboard | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Depth | 70.5mm | |
| Width | 35mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Lever | |
| Application | Residential, Commercial | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Range Xboard | ||
Series Xboard | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Depth 70.5mm | ||
Width 35mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Lever | ||
Application Residential, Commercial | ||
Eaton RCCB, 230V AC Supply Voltage, 50Hz Frequency - 235390 PFIM-25/2/003-MW
Looking for a protective device to boost electrical safety in your circuitry? Put this RCCB from Eaton to work. Thanks to its 25A current rating, it's ideal for heavy-duty applications such as consumer units or industrial automation equipment. An AC tripping profile means it safeguards against pulsing DC currents and residual AC currents to keep your operations on point. The unit's 30mA trip sensitivity shields you from potential electrical hazards to keep you safe on the job. You won't break a sweat during installation as screw terminals make installation of this RCCB swift and straightforward.
Features & Benefits
• IP20 rating indicates it's touch-proof and resistant to objects greater than 12mm
• DIN rail mounting for wide compatibility with industrial systems
• Electrical lifespan greater than 4000 operations ensures longevity
• 10kA short-circuiting breaking capacity provides reliable protection
• Convenient test button located on front face so you can test your circuitry before operation
What's the temperature range of this residual current circuit breaker?
This component has a wide operating temperature range of -25°C to +40°C, so you can rely on it for use in harsh industrial conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC 400 V
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type G 400 V
- Eaton PFIM Series Residual Current Device 2-Pole Type A 400 V
