Siemens 5SV3 Series Residual Current Circuit Breaker, 125A, 4-Pole, 300 mA, Type A, 1.25 kA 400V ac
- RS Stock No.:
- 282-4686
- Mfr. Part No.:
- 5SV3645-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR14,216.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,216.66 |
*price indicative
- RS Stock No.:
- 282-4686
- Mfr. Part No.:
- 5SV3645-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Range | 5SV3 | |
| Series | 5SV3 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, EAC | |
| Depth | 73mm | |
| Width | 71mm | |
| Height | 85mm | |
| Breaking Capacity | 1.25kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Range 5SV3 | ||
Series 5SV3 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, EAC | ||
Depth 73mm | ||
Width 71mm | ||
Height 85mm | ||
Breaking Capacity 1.25kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- SI
The Siemens RCCB Residual current operated circuit breaker, 2-pole, Type AC, Input 16 A, 10 mA, RCCB SENTRON 5SV4 for comprehensive protection against electric shock for personnel and property. The RCCBs provide reliable safety in the installation due to the reach-around and touch protection that they contain as standard.
Mechanical service life typical 5000
Silicon-free product
Over voltage category III
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 440V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
