Siemens 5SV3 Series Residual Current Circuit Breaker, 125A, 4-Pole, 30 mA, Type A, 1.25 kA 400V ac
- RS Stock No.:
- 218-869
- Mfr. Part No.:
- 5SV3345-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR13,407.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,407.85 |
*price indicative
- RS Stock No.:
- 218-869
- Mfr. Part No.:
- 5SV3345-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | 5SV3 | |
| Range | SIDAC | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | CE, EAC | |
| Terminal Type | Screw | |
| Width | 71mm | |
| Height | 85mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.25kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series 5SV3 | ||
Range SIDAC | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals CE, EAC | ||
Terminal Type Screw | ||
Width 71mm | ||
Height 85mm | ||
Depth 73mm | ||
Breaking Capacity 1.25kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- SI
The Siemens Residual Current Operated Circuit Breaker is a 4-pole type A with a rated current (In) of 125 A and a residual current sensitivity of 30 mA. It operates at an AC rated voltage (Un) of 400 V.
EN 60898 rated value 1.25 kA
IEC 61008-1 rated value 1.25 kA
Grid spacing 60 mm
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 440V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 0.8 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
